help desk software

HSP-3

Sensata / Crydom

Thermal Pad - 1.0W/m-K - 104.39mm x 73.66mm - White.

  • RoHS Compliant
  • EACH Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
HSP-3
RoHS:
Yes
HTS:
3919905060
COO:
US
ECCN:
EAR99
Package Type:
EACH
Type:
Thermal Pad
Family:
HSP
Operating Temperature:
-55 to 150 °C
Dimension:
104.1 x 73.7 x 0.076 mm
The HSP-3 is easy-to-use thermal pad for use will all three phase panel mount SSR’s (53TP/53RV).
Search Keywords:
HSP3
IN STOCK: 16
Can Ship immediately
On Order:
50   can ship 9/5/24 
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.94
$89.700
25
$12.16
$304.000
50
$10.63
$531.500
100
$10.13
$1,013.000
250
$9.88
$2,470.000
500
$9.83
$4,915.000
1,000 +
$9.78
$9,780.000