Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
HSP-2
RoHS:
Yes
HTS:
3919905060
COO:
US
ECCN:
EAR99
Package Type:
EACH
Type:
Thermal Pad
Family:
TP01
Operating Temperature:
-60 to 125 °C
Dimension:
2.17 x 1.67 x 0.13 mm
The Crydom HSP-2 is a thermal pad designed to efficiently transfer heat between electronic components and heat sinks. With a thermal conductivity of 2.0W/m-K, this pad ensures optimal cooling for your devices. Measuring 57.15mm x 44.45mm, it offers a generous surface area for effective heat dissipation. The black color not only adds a sleek touch to your assembly, but also prevents any light reflection that could interfere with sensitive components. Trust the Crydom HSP-2 to keep your electronics running cool and reliable.
Search Keywords:
HSP2
IN STOCK:
379
Can Ship immediately
On Order:
1,000
can ship 9/19/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$1.577
$78.850
250
$1.537
$384.250
500
$1.529
$764.500
1,000
$1.522
$1,522.000
2,500
$1.514
$3,785.000
5,000
$1.506
$7,530.000
7,500
$1.499
$11,242.500
10,000
+
$1.491
$14,910.000
CUSTOMERS
ALSO BOUGHT
![40523](https://www.masterelectronics.com/images/parts/largeimages/10386665.jpg)
40523
RING TERMINAL 12-10 AWG TPBR
![MPG106F](https://www.masterelectronics.com/images/parts/largeimages/10537574.jpg)
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
![MTE306D04](https://www.masterelectronics.com/images/parts/largeimages/10538134.jpg)
MTE306D04
Toggle Switches
![MPKES90B14](https://www.masterelectronics.com/images/parts/largeimages/10579059.jpg)
MPKES90B14
Switch Access Rotary Switch Round Knob
![AFK107M25X16T-F](https://www.masterelectronics.com/upload/parts/images/large/cde afk.jpg)
AFK107M25X16T-F
Aluminum Electrolytic Capacitors - SMD - Low ESR - 100uF ±20% - 25V - 7.7mm x 6.3mm Dia - ...