HS201DR
Sensata / CrydomHeat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
HS201DR
RoHS:
Yes
HTS:
7616995190
COO:
CN
ECCN:
EAR99
Package Type:
EACH
Type:
Heat Sink
The Crydom HS201DR Heat Sink is a reliable solution for dissipating heat in industrial applications. With a low thermal resistance of 2.0°C/W, it efficiently manages heat generated by power semiconductors, ensuring optimal performance and longevity of the electronic components. This heat sink is designed for use in both single and dual-phase systems, making it versatile and adaptable to a wide range of applications. Its DIN rail mount design enables easy installation and secure mounting in control panels or cabinets. Trust the Crydom HS201DR Heat Sink to effectively keep your critical equipment cool and operating at peak efficiency.
Search Keywords:
HS201DR
IN STOCK:
125
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$50.54
$50.540
5
$39.90
$199.500
10
$37.75
$377.500
30
$37.57
$1,127.100
50
$37.38
$1,869.000
100
$37.19
$3,719.000
250
+
$37.01
$9,252.500
CUSTOMERS
ALSO BOUGHT
5553636-3
KIT,HDW,EMI,050/085,STD/METRIC
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
10VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
870-402
Jumper - 2-way - insulated - light gray
1615700000
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box