HA4875
Sensata / CrydomSolid State Relay - 90-280 VAC Control Voltage Range - 75 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
HA4875
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
250(RMS) V
Maximum Output Current:
75(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.2 x 44.5 x 24.1(Max) mm
The HA4875 is solid state relay with SCR output for heavy industrial loads. Dimensions of this relay are: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).
Search Keywords:
HA4875
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$126.15
$126.150
5
$124.29
$621.450
10
$123.67
$1,236.700
20
$123.05
$2,461.000
40
$122.44
$4,897.600
80
$121.83
$9,746.400
260
+
$121.22
$31,517.200
CUSTOMERS
ALSO BOUGHT
![RB-08](https://www.masterelectronics.com/images/parts/largeimages/10591372.jpg)
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
![2152QA5](https://www.masterelectronics.com/images/parts/largeimages/11144063.jpg)
2152QA5
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
![FHDM12P5001](https://www.masterelectronics.com/images/parts/largeimages/10622933.jpg)
FHDM12P5001
Diffuse Sensor
![ARN2-2222-10.10.10.10](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
ARN2-2222-10.10.10.10
Industrial Panel Mount Indicators / Switch Indicators 4POS Monolever
![DPA53CM48](https://www.masterelectronics.com/images/parts/largeimages/11052950.jpg)
DPA53CM48
Phase Monitoring Relay - Sequence Failure - DPA53 Series - SPDT - 5 A - DIN Rail - Screw ...