help desk software

F1892HD1200

Sensata / Crydom

SCR/Diode Power Module - Load Current: 90A - Circuit Type: HD - Operating Voltage 480VAC - Chassis Mount

  • RoHS Compliant
  • EACH Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
F1892HD1200
RoHS:
Yes
HTS:
8541300080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Maximum Gate Peak Inverse Voltage:
5 V
Maximum Gate Trigger Voltage:
3 V
Packaging:
N/A
Peak On-State Voltage:
N/A
Family:
F1892HD1200
Operating Temperature:
-40 to 125 °C
Mounting:
Screw
Maximum Gate Trigger Current:
150 mA
Dimension:
91.9 x 20 x 29.9 mm
The F1892HD1200 is a Series F18 power module. Maximum DC output current is 90A at 85°C, repetitive peak reverse voltage is 480VAC. Circuit type: SCR-diode. Isolation voltage is 2500Vrms. Operating temperature range is -40°C .. +125°C.
IN STOCK: 69
Can Ship immediately
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$164.62
$164.620
3
$162.15
$486.450
5
$159.72
$798.600
10
$157.33
$1,573.300
25 +
$154.44
$3,861.000