DR-ODC24
Sensata / CrydomAC Output Module - 18-32 VDC Control Voltage Range - 3.0 A Maximum Load Current - 3-60 VDC Operating Voltage Range - DIN Rail Mounting. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
DR-ODC24
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Technology:
Solid State
Typical Input Voltage:
24 VDC
Maximum Input Voltage:
32 VDC
Minimum Load Voltage:
3 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
3 A
I/O Isolation Voltage:
4000 VAC
Mounting:
DIN Rail
Operating Temperature:
-30 to 80 °C
The Crydom part DR-ODC24 is an AC Output Module designed for reliable and efficient control of electrical devices. With a control voltage range of 18-32 VDC and a maximum load current of 3.0 A, this module provides high-performance operation for a variety of applications. Its operating voltage range of 3-60 VDC ensures compatibility with a wide range of devices. The module features DIN Rail mounting for easy installation and can be seamlessly integrated into existing systems. Whether used in industrial settings or home automation projects, the Crydom part DR-ODC24 offers exceptional performance and versatility.
Search Keywords:
DRODC24
IN STOCK:
408
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$79.57
$79.570
5
$76.86
$384.300
10
$74.99
$749.900
20
$73.51
$1,470.200
40
$71.37
$2,854.800
80
$69.97
$5,597.600
260
+
$69.28
$18,012.800
CUSTOMERS
ALSO BOUGHT
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
0172301
Electromechanical Switch Disconnect Switch N.O./N.C. 3P 63A
192900-0266
Circular Connector - 12 Contact - Polyamide - Male - Receptacle
E13-00E
Snap Action Switch - SPDT - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
41770
SPLC AMVAR 7000-13000 BR