DR-OAC
Sensata / CrydomAC Output Module - 3.7-32 VDC Control Voltage Range - 5.0 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Zero Voltage Turn-On - DIN Rail Mounting. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
DR-OAC
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Technology:
Solid State
Typical Input Voltage:
5 to 24 VDC
Maximum Input Voltage:
32 VDC
Minimum Load Voltage:
12 VAC
Maximum Load Voltage:
280 VAC
Maximum Load Current:
5 A
I/O Isolation Voltage:
4000 VAC
Mounting:
DIN Rail
Operating Temperature:
-30 to 80 °C
The Crydom DR-OAC is a highly versatile AC Output Module designed for efficient and reliable control of electrical loads. With a control voltage range of 3.7-32 VDC and a maximum load current of 5.0 A, this module ensures optimal performance in various applications.Featuring an operating voltage range of 12-280 VAC, the DR-OAC enables seamless integration with different voltage systems. Its Zero Voltage Turn-On capability enhances safety and reduces electrical noise during switching operations.The DIN Rail Mounting option offers easy installation and convenient mounting in control panels or enclosures. This AC Output Module is a dependable solution for effective load control, making it suitable for industrial automation, heating and cooling systems, and other demanding applications.
Search Keywords:
DROAC
IN STOCK:
197
Can Ship immediately
On Order:
250
can ship 6/17/24
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$71.88
$71.880
5
$71.17
$355.850
20
$69.47
$1,389.400
40
$67.51
$2,700.400
60
$66.57
$3,994.200
100
$65.67
$6,567.000
260
+
$64.76
$16,837.600
CUSTOMERS
ALSO BOUGHT
1546349-2
Circular Connector Clamp - Right Angle - 17 - 11.51 mm - Nylon (Polyamide) - CPC Series.
1546350-2
Circular Connector Clamp - Right Angle - 23 - 17.86 mm - Thermoplastic - CPC Series - Circ...
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
5747841-4
D Sub Connector - DB15 - Size 2 - 15 Contacts - Plug - Right Angle - Front Metal Shell - B...
206705-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 9 Contacts.