D53TP25C-10
Sensata / CrydomSolid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Random Turn-On - With Cover (IP20) - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D53TP25C-10
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
103.9 x 79.7 x 35.4 mm
The D53TP25C-10 is solid state relay with SCR output for heavy industrial loads. Dimensions of this relay are: 4" (101.3mm) x 3.2" (79.7mm) x 1.45" (36.83mm).
Search Keywords:
D53TP25C10
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$275.84
$275.840
3
$274.50
$823.500
5
$272.44
$1,362.200
10
$261.42
$2,614.200
20
+
$259.46
$5,189.200
CUSTOMERS
ALSO BOUGHT
100SP1T1B1M1QEH
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lu...
006-10244
Boot for Circuit Breaker
2315256
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - f...
1102-65-0519
PTFE INSULATED DOUBLE TURRET TERMINAL
25LC640A-I/SN
EEPROM - Serial-SPI - 64Kb (8K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube