help desk software

D4D07L

Sensata / Crydom

Solid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount.

  • RoHS Compliant
  • EACH Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4D07L
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
DC
Maximum Output Voltage:
400 V
Maximum Output Current:
7 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.4 x 45.7 x 23 mm
Life Cycle:
Discontinued & Replaced
The D4D07L is solid state relay with mosfet output. Dimensions of this relay are: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).
Search Keywords:
D4D07L
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$115.49
$115.490
5
$113.79
$568.950
10
$113.23
$1,132.300
40
$112.66
$4,506.400
80
$112.10
$8,968.000
120
$111.54
$13,384.800
280 +
$110.98
$31,074.400
RECOMMENDED REPLACEMENT
D4D07
D4D07
VIEW PRODUCT