D4D07
Sensata / CrydomSolid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D4D07
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
DC
Maximum Output Voltage:
400 V
Maximum Output Current:
7 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
45.7 x 58.4 x 23 mm
The Crydom D4D07 is a highly reliable solid state relay designed for industrial applications. This 1-DC Series relay features a control voltage range of 3.5-32 VDC and a maximum load current of 7 A. With an operating voltage range of 1-400 VDC, it is suitable for a wide range of power requirements. The relay is equipped with screws and clamps termination for easy installation and maintenance. Designed for panel mounting, the D4D07 ensures easy integration into your existing equipment. With its exceptional durability and efficiency, this solid state relay is a perfect solution for your industrial needs.
Search Keywords:
D4D07
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$89.43
$89.430
5
$87.24
$436.200
10
$85.95
$859.500
20
$83.71
$1,674.200
40
$81.26
$3,250.400
80
$79.67
$6,373.600
260
+
$78.88
$20,508.800
CUSTOMERS
ALSO BOUGHT
1658684-1
HDP-22,RCPT,SIZE 4,62 POSN
AFB1224HE
DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount
VCF4-1002
Relay Socket - 5 Position - Wiring Harness - Plug-In Mini (Shrouded) Relays - For Mini Rel...
319004-T01
Power Cord, AC Line Cords
6183.0004
5017 APPLIANCE OUTLET 16A 70C