D2450K
Sensata / CrydomSolid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 A - 4 Pins - 1 Form A -Hex Standoffs Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D2450K
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
50(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
57.3 x 44.5 mm
The D2450K is a solid-state relay series 1 with SCR output for heavy industrial loads. Input control voltage range is 3-32 VDC. Operating voltage is 24-280 VAC and the max load current is 50 A. Series 1 relay has redesigned housing with anti-rotation barriers. I/O isolation voltage is 4000 Vrms. Switching type: zero voltage turn-on. Mounting type: panel mount.
Search Keywords:
D2450K
IN STOCK:
592
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$61.34
$61.340
5
$57.82
$289.100
20
$55.74
$1,114.800
40
$54.63
$2,185.200
60
$53.56
$3,213.600
100
$52.51
$5,251.000
260
+
$52.24
$13,582.400