CX480D5R
Sensata / CrydomSolid State Relay - 3-15 VDC Control - 5 A Max Load - 48-660 VAC Operating - Random Turn-on - PCB Mounting.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CX480D5R
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
5 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
15 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.1 x 7.6 x 25.4(Max) mm
The CX480D5R solid state relay has SCR output for heavy industrial loads. Dimensions of this relay are: 1.70" (43.1mm) x 1" (25.4mm) x 0.30" (7.6mm).
Search Keywords:
CX480D5R
IN STOCK:
29
Can Ship immediately
On Order:
100
can ship 7/25/24
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$31.10
$31.100
5
$28.04
$140.200
40
$25.96
$1,038.400
80
$25.45
$2,036.000
120
$24.81
$2,977.200
280
$24.16
$6,764.800
520
+
$24.04
$12,500.800