CX240D5
Sensata / CrydomSolid State Relay - 3-15 VDC Control - 5 A Max Load - 12-280 VAC Operating - Zero Voltage - PCB Mounting.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CX240D5
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
5(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
15 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
43.1(Max) x 7.6(Max) x 25.4(Max) mm
The CX240D5 solid state relay has SCR output for heavy industrial loads. Dimensions of this relay are: 1.70" (43.1mm) x 1" (25.4mm) x 0.30" (7.6mm).
Search Keywords:
CX240D5
IN STOCK:
2,800
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$21.70
$21.700
10
$17.61
$176.100
25
$16.98
$424.500
50
$16.49
$824.500
100
$15.63
$1,563.000
250
$14.83
$3,707.500
500
+
$14.76
$7,380.000
CUSTOMERS
ALSO BOUGHT
PR21-1-5.00A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
1-66504-0
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 A...
201910-1
JACKSCREW KIT
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
1-66506-0
PIN CONTACT, 20 DF