CMX60D20
Sensata / CrydomSolid State Relay - 3-10 VDC Control - 20 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CMX60D20
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
20(RMS) A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
10 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.1 x 7.6 x 25.4(Max) mm
The CMX60D20 solid state relay has low on-state impedance. Dimensions of this relay are: 1.70" (43.1mm) x 1" (25.4mm) x 0.300" (7.6mm).
Search Keywords:
CMX60D20
IN STOCK:
746
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$73.14
$73.140
5
$72.07
$360.350
10
$70.73
$707.300
20
$68.82
$1,376.400
40
$67.89
$2,715.600
80
$67.01
$5,360.800
260
+
$66.13
$17,193.800
CUSTOMERS
ALSO BOUGHT
2-767004-2
Stacking Board Connector - MICTOR Series - 38 Contacts - Receptacle - 0.64 mm - Surface Mo...
90142-0040
Conn Housing F 40 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
D06D100
Solid State Relay - 3.5-32 VDC Control - 100 A Max Load - 60 VDC Operating Voltage - Screw...
D06D60
Solid State Relay - 3.5-32 VDC Control - 60 A Max Load - 60 VDC Operating Voltage - Screws...
SS-112-TT-2
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Tube