CMX60D10
Sensata / CrydomSolid State Relay - 3-10 VDC Control - 10 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CMX60D10
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
10(RMS) A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
10 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.1 x 7.6 x 25.4(Max) mm
The CMX60D10 solid state relay has low on-state impedance. Dimensions of this relay are: 1.70" (43.1mm) x 1" (25.4mm) x 0.300" (7.6mm).
Search Keywords:
CMX60D10
IN STOCK:
722
Can Ship immediately
On Order:
180
can ship 6/27/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$52.23
$52.230
5
$43.60
$218.000
20
$41.76
$835.200
40
$40.66
$1,626.400
60
$40.13
$2,407.800
100
$38.11
$3,811.000
260
+
$37.19
$9,669.400
CUSTOMERS
ALSO BOUGHT
TDA02H0SB1
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-2 positions
70553-0109
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole SL™ Tube
22-16-2050
Conn Socket Strip RCP 5 POS 2.54mm Solder RA Thru-Hole KK® Tray
70553-0108
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole SL™ Tube
SS-112-TT-2
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Tube