help desk software

CMX100D10

Sensata / Crydom

Solid State Relay - 3-10 VDC Control - 10 A Max Load - 0-100 VDC Operating - MOSFET Output - PCB Mounting.

  • RoHS Compliant
  • EACH Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CMX100D10
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
DC
Maximum Output Voltage:
100 V
Maximum Output Current:
10(RMS) A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
10 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.1 x 7.6 x 25.4(Max) mm
The CMX100D10 solid state relay has low on-state impedance. Dimensions of this relay are: 1.70" (43.1mm) x 1" (25.4mm) x 0.300" (7.6mm).
Search Keywords:
CMX100D10
IN STOCK: 512
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.90
$52.900
5
$52.12
$260.600
20
$51.12
$1,022.400
40
$49.68
$1,987.200
60
$48.99
$2,939.400
100
$48.32
$4,832.000
260 +
$47.66
$12,391.600