CMRA6065
Sensata / CrydomSolid State Relay w/Heat Sink - 90-140 VAC Control - 65 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CMRA6065
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
660(RMS) V
Maximum Output Current:
65(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
140(RMS) V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
109 x 44.5 x 76.2 mm
Life Cycle:
Discontinued & Replaced
The CMRA6065 is solid state relay with SCR output for heavy industrial loads. Dimensions of this relay with heat sink are: 3.0" (76.2mm) x 1.75" (44.5mm) x 4.3" (109.2mm).
Search Keywords:
CMRA6065
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$206.00
$206.000
3
$202.78
$608.340
5
$201.77
$1,008.850
10
$193.12
$1,931.200
20
+
$188.83
$3,776.600
CUSTOMERS
ALSO BOUGHT
![RHS90AD](https://www.masterelectronics.com/images/parts/largeimages/11060416.jpg)
RHS90AD
H/S SSR 1-PH X1 DIN 90X103X80M
![RM1A23A75](https://www.masterelectronics.com/images/parts/largeimages/11060561.jpg)
RM1A23A75
Solid State Relay - SPST - 75 A - 265 VAC - Panel - Screw - Zero Crossing
![CWA4850P](https://www.masterelectronics.com/images/parts/largeimages/45158028.jpg)
CWA4850P
Solid State Relay - 90-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero Volta...
![23FD3740A-F](https://www.masterelectronics.com/upload/parts/images/large/49169701.jpg)
23FD3740A-F
AC Motor Run Capacitor - Oil Filled -40uF (+/-) 10% - 370VDC - 2 in Round - 70°C - 50 to ...