help desk software

CMRA4835

Sensata / Crydom

Solid State Relay w/Heat Sink - 90-140 VAC Control - 35 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting.

  • RoHS Compliant
  • EACH Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CMRA4835
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530(RMS) V
Maximum Output Current:
35(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
140(RMS) V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
109 x 44.5 x 76.2 mm
Life Cycle:
Discontinued & Replaced
The CMRA4835 is solid state relay with SCR output for heavy industrial loads. Dimensions of this relay with heat sink are: 3.0" (76.2mm) x 1.75" (44.5mm) x 4.3" (109.2mm).
Search Keywords:
CMRA4835
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.62
$145.620
5
$135.45
$677.250
10
$130.05
$1,300.500
20
$126.70
$2,534.000
50
$122.00
$6,100.000
80
$120.17
$9,613.600
250 +
$117.67
$29,417.500
RECOMMENDED REPLACEMENT
DR2260A35U
DR2260A35U
VIEW PRODUCT