Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
A2425
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280(RMS) V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 23 mm
A SPST-NO Solid State Relay, Voltage Input: 90-280 VAC, Voltage Load: 24-280 VAC, Current Rating: 25 A, Panel Mount. It has a Screw Termination Style, and a Zero Cross, AC Output type.
Search Keywords:
A2425
IN STOCK:
101
Can Ship immediately
On Order:
240
can ship 6/7/24
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$51.43
$51.430
5
$50.68
$253.400
20
$49.74
$994.800
40
$48.39
$1,935.600
60
$47.74
$2,864.400
100
$47.12
$4,712.000
260
+
$46.50
$12,090.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1490413-5
HYP10 SOLIS 1/0AWG NEST
LX-101-P-Z
Reflective Optical Sensor - 0.394" (10mm) Sensing Distance - PNP Open Collector - 12V to 2...
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
IPR1SAD5L0S
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
PTL-31-427-BR
Self-Laminating Vinyl Wrap Around Labels for BMP61 BMP71 M611 - 1.5 in H x 1 in W - Matte ...