help desk software

A1225-10

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/25A,90-280VAC,RN

  • RoHS Compliant
  • EACH Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
A1225-10
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280(RMS) V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.4 x 45.7 x 23 mm
SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/25A,90-280VAC,RN
Search Keywords:
A122510
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.92
$58.920
5
$52.96
$264.800
20
$50.09
$1,001.800
40
$47.54
$1,901.600
60
$46.83
$2,809.800
100
$46.13
$4,613.000
260 +
$45.44
$11,814.400