Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
A1210
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280(RMS) V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 23 mm
SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,90-280VAC,ZC
Search Keywords:
A1210
IN STOCK:
0
On Order:
20
can ship 9/2/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$55.26
$55.260
5
$53.15
$265.750
20
$51.61
$1,032.200
40
$50.43
$2,017.200
60
$49.26
$2,955.600
100
$47.81
$4,781.000
260
+
$47.56
$12,365.600
CUSTOMERS
ALSO BOUGHT
V3-101
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw...
DPF14-250FIMB-D
The vibration resistant DiscoGrip™ male disconnect is made of brass and is nickel-plated. ...
KRPA-14AG-24
Power Relay 24VAC 10A 3PDT(35.7x35.7x50.8)mm Socket
D1240
Solid State Relay - 3-32 VDC Control - 40 A Max Load - 24-140 VAC Operating - Zero Voltage...
KUHP-5A51-120
Power Relay 120VAC 30A SPDT(50x38.9x35.7)mm Bracket