84134860
Sensata / CrydomSolid State Relay - 3.5-32 VDC Control Voltage Range - 15 A Maximum Load Current - 1-100 VDC Operating Voltage Range - MOSFET Output - IP00 - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
84134860
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
The Crydom part 84134860 is a high-quality Solid State Relay designed for reliable and efficient switching operations. It has a control voltage range of 3.5-32 VDC, making it versatile for various applications. With a maximum load current of 15 A, it can handle demanding electrical loads with ease. The operating voltage range is 1-100 VDC, ensuring compatibility with a wide range of voltage requirements. The relay is equipped with a MOSFET output, offering high-speed switching and low power dissipation. It features an IP00 rating, providing protection against dust and solid objects. Easy to install, this relay is panel mountable, making it suitable for a variety of control panel configurations. With its exceptional performance and robust construction, the Crydom part 84134860 is an ideal choice for demanding industrial and commercial applications.
Search Keywords:
84134860
IN STOCK:
504
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$101.06
$101.060
5
$99.48
$497.400
10
$89.59
$895.900
20
$89.14
$1,782.800
40
$88.70
$3,548.000
80
$86.49
$6,919.200
260
+
$84.79
$22,045.400
CUSTOMERS
ALSO BOUGHT
5205817-3
FEMALE SCREWLOCK KIT
240D25
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
84134020
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VA...
V42254A1115C209
Conn D-Subminiature PIN 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray
D-200-82
Cable Accessories Mini Seal Splice Fluoropolymer Red Nickel Bag/Box