84134010
Sensata / CrydomSolid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
84134010
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
The Crydom part 84134010 is a high-quality Solid State Relay designed to provide reliable and efficient control for a wide range of applications. With a control voltage range of 3-32 VDC, it offers versatility and compatibility with various control systems. Featuring a maximum load current of 25 A and an operating voltage range of 24-280 VAC, this SSR ensures efficient and consistent performance. Its Zero Voltage Turn-On capability enables smooth and silent operation, minimizing power surges and protecting connected devices.The SSR is designed for panel mount installation, allowing for easy integration into control panels and equipment. With its IP00 rating, it provides basic protection against dust and debris, making it suitable for indoor usage.Overall, the Crydom part 84134010 is a reliable and high-performing Solid State Relay that offers precise control, efficient operation, and easy installation, making it an ideal choice for a wide range of industrial and commercial applications.
Search Keywords:
84134010
IN STOCK:
509
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$59.00
$59.000
5
$57.56
$287.800
20
$56.71
$1,134.200
40
$55.13
$2,205.200
60
$54.86
$3,291.600
100
$54.39
$5,439.000
260
+
$53.65
$13,949.000
CUSTOMERS
ALSO BOUGHT
3007327
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
CRTP11A9M9
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycle...
RS-50-24
AC/DC Power Supply - 1 Output - 24V@2.2A - 52.8W
84134120
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-660 VA...