help desk software

84130104

Sensata / Crydom

Solid State Relay (I/O Module), Voltage Input: 4-32 VDC, Voltage Load: 3-60VDC, Current Rating: 3A

  • RoHS Compliant
  • EACH Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
84130104
RoHS:
Yes
HTS:
8504409580
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
32 VDC
Minimum Load Voltage:
5 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
3 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
DIN Rail
Operating Temperature:
-30 to 80 °C
A Solid State Relay (I/O Module), Voltage Input: 4-32 VDC, Voltage Load: 3-60VDC, Current Rating: 3A, Panel Mount. It has a DC Output type.
Search Keywords:
84130104
IN STOCK: 84
Can Ship immediately
On Order:
250   can ship 7/3/24 
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.98
$62.980
5
$59.54
$297.700
20
$57.45
$1,149.000
40
$56.32
$2,252.800
60
$55.77
$3,346.200
100
$54.56
$5,456.000
260 +
$54.28
$14,112.800