help desk software
FJR3-220A by crouzet control
Image is representational - see mfr. specs

FJR3-220A

Crouzet Control

Alternator ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FJR3-220A is a solid-state triplex/duplex alternator control designed to replace mechanical duplexor and triplexor controls in multi-pump systems. It features selectable triplex or duplex mode operation, allowing three pumps to be controlled with approximately equal run time while operating only the required number of pumps. The device operates on 24, 110, or 220 VAC ± 15% at 50/60 Hz with a maximum power consumption of 7 VA, and provides SPST relay output contacts rated for 5 Amp AC resistive loading at 250 VAC maximum switching voltage with a maximum power rating of 1100 VA. The FJR3-220A includes a power-up reset function that activates Output 1 when input power is restored after more than 5 seconds of interruption, and offers compact DIN-rail mounting for versatile installation. This control is ideal for applications requiring automatic pump sequencing and load balancing in water systems, HVAC, and industrial fluid handling applications.

Search Keywords: FJR3220A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
FJR3-220A
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 5

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$227.95
2
$218.83
7
$210.08
17
$201.67
51 +
$193.61

Tools/3D Models

Product Guides