help desk software
DNRU220A by crouzet control
Image is representational - see manufacturer specifications
Crouzet Control Authorized Distributor

DNRU220A

Liquid Level Control 12-Pin ...

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The DNRU220A is a liquid level control relay designed for pump-up applications with conductive liquids such as tap water, seawater, sewage, and chemical solutions. It features a 10 Amp SPDT relay with AgCdO contact material, adjustable probe sensitivity ranging from 4.7 kO to 100 kO, and operates at 220 VAC ±15% (50/60 Hz) with a maximum power rating of 2500 VA. The relay energizes when the level falls below the low level probe and de-energizes when the high level probe is reached, with an electrical life of 2×105 cycles at 2200 VA resistive load and mechanical life of 3×106 operations. The device is UL listed and CSA recognized, with an operating temperature range of +14°F to +140°F, making it suitable for industrial pump control, water treatment systems, and tank level monitoring applications.

Search Keywords: DNRU220A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
DNRU220A
Unit of Measure:
Per Each
RoHS:
No
HTS:
9032896060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is DNRU220A discontinued?

Yes, DNRU220A from Crouzet Control is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is DNRU220A RoHS compliant?

No, DNRU220A is not RoHS compliant.

What is the lead time for DNRU220A?

The standard lead time for DNRU220A is approximately 17 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 6

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$69.27
5
$64.15
10 +
$55.52

Tools/3D Models

Product Guides