DESCRIPTION
The 88970574 is a 9.7-inch HMI Crouzet Touch Performance panel designed for integration with Millenium 3, Millenium EVO, and em4 control systems. It features a TFT-LCD resistive touch screen with 1024 x 768 resolution, 350 cd/m² brightness, and 16.7 million colors, delivering clear visual feedback for industrial applications. The device is powered by a 32-bit RISC Cortex-A8 processor running at 1 GHz with 256 MByte RAM and 512 MByte storage memory, enabling fast data processing and display updates. Communication capabilities include dual Gigabit Ethernet ports (2 x RJ45, 10/100/1000 Mbit/s), RS232 and RS485 serial interfaces, and support for Modbus TCP/IP and Modbus RS485 protocols, along with an integrated VNC server for remote access. The panel operates at 24 V DC (19.2–28.8 V range) with 650 mA power consumption at full brightness and includes PCB coating protection for enhanced durability. It is certified CE, UKCA, and cULus listed, making it suitable for demanding industrial environments requiring reliable HMI control and monitoring.
Search Keywords: 88970574
SPECIFICATIONS
IN STOCK: 2
Can Ship immediately
English
Chinese
Spanish
