help desk software
88950833 by crouzet control
Image is representational - see mfr. specs

88950833

Crouzet Control

Expandable, Millenium Ii+ ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

88950833 is an EX 20 type expandable programmable logic controller module from the Millenium II+ series, designed for industrial automation and control applications. It features 12 discrete inputs and 8 relay outputs, with a supply voltage of 100-240 VAC for flexible power compatibility. The module supports intuitive programming via function block (FBD) or grafcet (SFC) methods, with built-in functions including timing, counting, rotation, cam timers, and calculation. Additional features include a backlit LCD display, integral calendar and clock, program password protection, and user-definable settings from the front panel. The unit measures 125 mm x 90 mm x 82 mm and can be expanded with XC adjacent extensions and XL local extensions for enhanced communication and I/O capabilities.

Search Keywords: 88950833

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
88950833
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$204.03
10
$195.21
25
$190.11
50 +
$186.71

Tools/3D Models

Product Guides