88950032
Crouzet ControlMillenium 2 Logic Controller with No Display or Parameter-Setting Buttons ...
DESCRIPTION
88950032 is a Crouzet Millenium II+ Economy series programmable logic controller designed for industrial automation and control applications. This EC 20 type controller features 12 PNP discrete inputs and 8 solid state outputs, operating on a 24 VDC power supply with operating limits of 20.4 VDC to 28.8 VDC. The unit supports intuitive programming via function block (FBD) or grafcet (SFC) methods with a program size of 128 blocks stored in Flash EEPROM memory. Key features include an integral calendar and clock, password-protected programming, and application-specific functions such as timing, counting, rotation, and cam timers. With an operating temperature range of -5°C to +55°C and certifications including CE, UL, and cUL, this controller is suitable for a wide range of industrial control applications.
Search Keywords: 88950032
SPECIFICATIONS
English
Chinese
Spanish
