DESCRIPTION
83581001 is a subminiature limit switch featuring a plunger actuator with changeover (SPDT) function and wire lead output on the right side. It offers IP67/IP69 protection and operates over a wide temperature range of -40°C to +105°C, with a very small size for easy integration in tight spaces. The switch provides an operational current of 8 A at 250 VAC, thermal current of 10 A, and features a threaded barrel attachment (M10 x 0.75) for precise settling. Mechanical characteristics include a maximum operating force of 5 N, total travel of 6 mm, and mechanical life of 105 operations. This limit switch is ideal for industrial automation, machinery, and equipment requiring reliable position detection in confined spaces.
Search Keywords: 83581001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 83581001 RoHS compliant?
Yes, 83581001 is RoHS compliant.
What is the lead time for 83581001?
The standard lead time for 83581001 is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
