help desk software
83252023 by crouzet control
Image is representational - see manufacturer specifications
Crouzet Control Authorized Distributor

83252023

Microswitch Classic PBXR-8325 Series 83252 IP4 ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 83252023 is a high-force sealed microswitch featuring a double-break snap-action mechanism with electrically separated circuits (form Zb) and positive opening action according to IEC 60947-5-1 Annex K. This IP40-rated device with W5 screw and clamp connections delivers a maximum operating force of 5.5 N and a minimum release force of 2 N, with a minimum positive opening force of 20 N. It operates across a temperature range of -50°C to +85°C and supports electrical ratings from 1 mA 4 V~ to 2 A 250 V~, with a contact gap of 2 × 0.9 mm and very long mechanical life. The switch is ideal for demanding industrial control, safety-critical applications, and railway systems where reliable positive opening action and high mechanical durability are essential.

Search Keywords: 83252023

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
83252023
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536500700
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

FREQUENTLY ASKED QUESTIONS

Is 83252023 RoHS compliant?

Yes, 83252023 is RoHS compliant.

What is the lead time for 83252023?

The standard lead time for 83252023 is approximately 11 days. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Ships today, if you order in

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$77.93
5
$69.54
10
$67.46
30
$61.92
50
$61.76
100
$60.27
250 +
$45.34

Tools/3D Models