help desk software
E1016-7721 by crouse-hinds/cooper

E1016-7721

Crouse-Hinds/Cooper

Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

E1016-7721 is a Cam-Lok J-Series crimp non-vulcanized female single pole connector plug designed for industrial power applications. This brown-colored connector is rated for 600V AC/DC with up to 315A continuous current capacity and accommodates 1/0-2/0 AWG cable sizes. The connector features a TPE (thermoplastic elastomer) insulator and operates within an ambient temperature range of -40°C to 105°C. It is certified to UL1691, CSA C22.2 No.1691-12, and carries a NEMA 3R rating for weather resistance. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems where reliable single pole connectivity is required.

Search Keywords: E10167721

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
E1016-7721
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$46.38
5
$41.38
10
$40.15
25
$38.99
50
$36.85
100
$35.87
250 +
$35.39

Tools/3D Models

Product Guides