help desk software
E1016-33 by crouse-hinds/cooper

E1016-33

Crouse-Hinds/Cooper

Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

E1016-33 is a Cam-Lok J-Series single pole crimp vulcanized male plug designed for reliable industrial power connectivity. This red-colored connector is rated for 600V AC/DC with up to 315A continuous duty and accepts 3/0-4/0 cable sizes. It features watertight neoprene insulators with colorfast material for easy phase identification, recessed contacts protected by an insulating jacket, and contacts machined from high conductivity brass for smooth sliding fit and easy locking action. The double cam principle provides vibration-proof connections with locked contacts withstanding 1,000 lbs pulling force, while 1/3 turn engagement delivers approximately 600 lbs per sq. in. contact pressure. Certified to UL1691, CSA C22.2 No.1691-12, and NEMA 4 rated, this plug is ideal for motors, generators, lighting distribution panels, and stand-by power applications.

Search Keywords: E101633

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
E1016-33
Alias/AKA:
E101633
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$126.92
5
$117.45
10
$112.41
20
$107.79
50
$104.92
100 +
$103.54

Tools/3D Models

Product Guides