help desk software
Possible Replacement
E1012-66
E1012-66
In Stock: 8
Minimum Order: 1
VIEW PRODUCT
E101266 by crouse-hinds/cooper
Image is representational - see mfr. specs

E101266

Crouse-Hinds/Cooper

Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

E1012-66 is a Cam-Lok F-Series single pole set screw male plug designed for industrial power connectivity applications. This connector features a reinforced thermoplastic insulator in black color and accepts cable sizes from 3/0 to 4/0 AWG. The plug is rated for 120V AC with up to 315A continuous and 550A intermittent current capacity, and carries a NEMA 1 rating. The double cam principle provides a positive, vibration-proof connection with locked contacts capable of withstanding a pulling force of 1,000 lbs. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems where reliable single pole connectivity is required.

Search Keywords: E101266

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
E101266
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$85.92
5
$71.60
10
$70.04
25
$64.74
50
$63.01
100
$60.95
250 +
$58.88

Tools/3D Models

Product Guides