help desk software
342 by crouse-hinds/cooper

342

Crouse-Hinds/Cooper

Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 15A/Contact

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 15A/Contact

Search Keywords: 342

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
342
Alias/AKA:
650674
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Minimum Order Quantity: 25

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
25
$1.206
250
$0.980
500
$0.936
1,000
$0.896
2,500
$0.859
5,000
$0.836
7,500
$0.834
10,000 +
$0.825

Tools/3D Models