help desk software
SR1000-124 by cotek
Image is representational - see mfr. specs

SR1000-124

COTEK

Inverter - 1000W - Pure Sine Wave - Input 24 VDC - Output 97-123 VAC - Rack Mount - 0° to 50°C - 482x44x345mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Inverter - 1000W - Pure Sine Wave - Input 24 VDC - Output 97-123 VAC - Rack Mount - 0° to 50°C - 482x44x345mm

Search Keywords: SR1000124

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
SR1000-124
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SR1000T-124
SR1000T-124
VIEW PRODUCT

Tools/3D Models