help desk software
TKR331M1VG16V by cornell dubilier
Image is representational - see mfr. specs

TKR331M1VG16V

Cornell Dubilier

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.56 Ohm 440mA 105°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.56 Ohm 440mA 105°C

Search Keywords: TKR331M1VG16V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
TKR331M1VG16V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
35 VDC
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 100

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$0.97
25
$0.95
50
$0.93
100
$0.91
500
$0.89
1,000 +
$0.87

Tools/3D Models

Product Guides