TKR101M1CE11V
Cornell DubilierCap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 2.39 Ohm 135mA 105°C
RoHS Compliant
Discontinued
DESCRIPTION
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 2.39 Ohm 135mA 105°C
Search Keywords: TKR101M1CE11V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
TKR101M1CE11V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack:
1
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
16 VDC
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 296
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.311
50
$0.305
100
$0.299
250
$0.293
500
$0.287
1,000
$0.281
2,500
+
$0.276
English
Chinese
Spanish
