TKR100M2EG16V
Cornell DubilierCap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 19.9 Ohm 88mA 105°C
RoHS Compliant
Discontinued
DESCRIPTION
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 19.9 Ohm 88mA 105°C
Search Keywords: TKR100M2EG16V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
TKR100M2EG16V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack:
1
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
250 VDC
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 166
Can Ship immediately
Minimum Order Quantity: 4
Price (USD)
Qty
Unit Price
4
$17.25
100
$5.36
500
$2.04
1,000
+
$1.07
English
Chinese
Spanish
