TDL226M035M1E
Cornell DubilierCap Tant Solid 22uF 35V 20% (10.16 X 14.22mm) Radial 5.08mm 125°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
TDL226M035M1E
RoHS:
Unknown
HTS:
8532210040
Capacitance Value:
22 uF
Voltage:
35 VDC
Termination Style:
Radial
Case Code:
N/R
Tolerance:
20 %
Mounting:
Through Hole
Equivalent Series Resistance:
N/A
Lead Pitch For Radial:
5.08 mm
Dimension:
14.22(Max) x 10.16(Max) mm
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Cap Tant Solid 22uF 35V 20% (10.16 X 14.22mm) Radial 5.08mm 125°C Bulk
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$38.10
$114.300
25
$10.49
$262.250
50
$7.63
$381.500
100
$7.10
$710.000
250
+
$6.46
$1,615.000
DOWNLOADS