help desk software
TAS157K015P1G by cornell dubilier
Image is representational - see mfr. specs

TAS157K015P1G

Cornell Dubilier

Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial 125°C T/R ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TAS157K015P1G is a hermetically sealed axial lead solid tantalum capacitor designed for harsh military and industrial environments. This 150 µF capacitor is rated at 15 WVdc with a maximum DC leakage of 8 µA at +25 °C and a dissipation factor of 6% at 120 Hz. The device features a rugged metal case with polyester insulator wrap, offering excellent frequency and temperature stability across the operating range of -55 °C to +125 °C with proper derating. Its miniature case G size (0.922 in. maximum length) provides high capacitance density, low DC leakage, and low dissipation factor, making it ideal for demanding applications requiring reliability and long shelf life in moisture and solvent-resistant environments.

Search Keywords: TAS157K015P1G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
TAS157K015P1G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532210020
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Capacitance Value:
150 uF
Voltage:
15 VDC
Case Code:
N/R
Tolerance:
10 %
Mounting:
Through Hole
Equivalent Series Resistance:
N/A
Lead Pitch For Radial:
N/R
Dimension:
19.96 x 8.92 mm
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 91

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$9.49
25
$9.02
50
$8.81
100
$8.68
250
$8.45
500
$8.32
1,000 +
$8.20

Tools/3D Models

Product Guides