help desk software
TAS107K020P1G by cornell dubilier
Image is representational - see mfr. specs

TAS107K020P1G

Cornell Dubilier

Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial 125°C T/R ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TAS107K020P1G is a hermetically sealed solid tantalum axial lead capacitor designed for harsh military and industrial environments. This component features a 100 µF capacitance with ±10% tolerance, rated at 20 Vdc, and housed in a Case Code G package with a polyester insulator wrap. The capacitor exhibits low DC leakage of 10.0 µA maximum at +25°C, a dissipation factor of 6% at 120 Hz, and operates reliably across a temperature range of -55°C to +125°C with proper derating. Its rugged hermetically sealed metal case, combined with frequency and temperature stability, makes it ideal for demanding applications in aerospace, military systems, and industrial equipment where reliability and miniaturization are critical.

Search Keywords: TAS107K020P1G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
TAS107K020P1G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532210020
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Capacitance Value:
100 uF
Voltage:
20 VDC
Case Code:
N/R
Tolerance:
10 %
Mounting:
Through Hole
Equivalent Series Resistance:
N/A
Lead Pitch For Radial:
N/R
Dimension:
19.96 x 8.92 mm
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 31

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$9.49
25
$9.02
50
$8.81
100
$8.68
250
$8.45
500
$8.32
1,000 +
$8.20

Tools/3D Models

Product Guides