DESCRIPTION
Cap Film 43pF 500V PS 5% (7.1 X 12mm) Axial 70°C
Search Keywords: SX443
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SX443
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250055
ECCN:
EAR99
Supplier Standard Pack:
1
Voltage:
500 VDC
Capacitance Value:
43 pF
Tolerance:
5 %
Mounting:
Through Hole
Lead Pitch For Radial:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.50
25
$1.47
50
$1.44
100
$1.41
500
$1.39
1,000
+
$1.36
English
Chinese
Spanish
