SLP682M063H7P3 by cornell dubilier
Image is representational - see manufacturer specifications
Cornell Dubilier Authorized Distributor

SLP682M063H7P3

Aluminum Electrolytic Capacitor - 105°C - Radial - 6800uF (+/-) 20% - 63VDC - Snap-in - 35mm Dia x 40mm ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SLP682M063H7P3 is an Aluminum Electrolytic Capacitor manufactured by Cornell Dubilier. It is designed for high-temperature applications, with a maximum operating temperature of 105°C. This capacitor has a radial lead design and a capacitance of 6800uF with a tolerance of (+/-) 20%. It is rated for a voltage of 63VDC, making it suitable for various industrial and electronic projects. The snap-in style of this capacitor allows for easy and secure installation. With a diameter of 35mm and a height of 40mm, it offers a compact yet high-capacity solution for power and energy storage requirements.

Search Keywords: SLP682M063H7P3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLP682M063H7P3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
40
Package Type:
BOX
Capacitance Value:
6800 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
63 VDC

FREQUENTLY ASKED QUESTIONS

Is SLP682M063H7P3 RoHS compliant?

Yes, SLP682M063H7P3 is RoHS compliant.

What is the lead time for SLP682M063H7P3?

The standard lead time for SLP682M063H7P3 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 960   can ship 11/30/26

MOQ for out of Stock Qty: 750

Factory Lead-Time 28 Weeks can ship 6/2/27  

Price (USD)

Qty
Unit Price
750
$10.58
1,500
$5.59
2,250
$3.84
3,000 +
$3.76

Tools/3D Models

Product Guides