help desk software
SLP331M250A7P3 by cornell dubilier
Image is representational - see manufacturer specifications
Cornell Dubilier Authorized Distributor

SLP331M250A7P3

Aluminum Electrolytic Capacitor - 105°C - Radial - 330uF (+/-) 20% - 250VDC - Snap-in - 22mm Dia x 40mm ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SLP331M250A7P3 is a 105°C snap-in aluminum electrolytic capacitor designed for high-temperature, long-life DC filtering and power supply applications. This capacitor features a 330 µF capacitance rating at 250 Vdc (300 Vdc surge), with a maximum ESR of 0.603 O at 25°C and 0.452 O at 105°C. It delivers a maximum ripple current of 1.30 Arms at 120 Hz and 1.91 Arms at 20 kHz when operating at 105°C, housed in a compact 22 × 40 mm snap-in package with 10 mm lead spacing. The capacitor is rated for 3,000 hours of ripple load life at full rated voltage and 105°C, with a capacitance tolerance of ±20%, making it ideal for switching power supplies and other demanding applications requiring high reliability and thermal stability.

Search Keywords: SLP331M250A7P3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLP331M250A7P3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
250 VDC

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 2,000

Can Ship immediately

MOQ for In Stock Qty: 35

MOQ for out of Stock Qty: 35

Factory Lead-Time 28 Weeks

Tools/3D Models

Product Guides