help desk software
SKR472M1VL42V by cornell dubilier
Image is representational - see mfr. specs

SKR472M1VL42V

Cornell Dubilier

Cap Aluminum Lytic 4700uF 35V 20% (18 X 42mm) Radial 7.5mm 0.08 Ohm 2400mA 2000h 85°C ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SKR472M1VL42V is a Type SK radial leaded aluminum electrolytic capacitor designed for general purpose applications requiring long-term reliability. This capacitor features an 85°C operating temperature rating with a 2000-hour load life specification, making it suitable for consumer electronics such as stereo radios, televisions, and computers. The device offers a capacitance of 4700 µF with a rated voltage of 42 Vdc (surge voltage 52 Volts), and exhibits a maximum ESR of 0.08 O at 120 Hz and +25°C with a maximum ripple current of 2100 mA at +85°C. The physical dimensions include a diameter of 16.0 mm, length of 32.0 mm, lead spacing of 7.5 mm, and lead diameter of 0.8 mm. Its high CV rating and robust construction make it ideal for power supply filtering and energy storage applications in demanding environments.

Search Keywords: SKR472M1VL42V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SKR472M1VL42V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
35 VDC
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 103

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$58.95
100
$17.48
500
$7.08
1,000 +
$4.28

Tools/3D Models

Product Guides