help desk software
SKR332M1HL42V by cornell dubilier
Image is representational - see mfr. specs

SKR332M1HL42V

Cornell Dubilier

Cap Aluminum Lytic 3300uF 50V 20% (18 X 42mm) Radial 7.5mm 0.1 Ohm 2320mA 2000h 85°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 3300uF 50V 20% (18 X 42mm) Radial 7.5mm 0.1 Ohm 2320mA 2000h 85°C

Search Keywords: SKR332M1HL42V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SKR332M1HL42V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
50 VDC
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 29

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$64.68
100
$19.96
500
$8.08
1,000 +
$4.87

Tools/3D Models

Product Guides