SKR331M1CF11V
Cornell DubilierCap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.64 Ohm 360mA 2000h 85°C
RoHS Compliant
Discontinued
DESCRIPTION
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.64 Ohm 360mA 2000h 85°C
Search Keywords: SKR331M1CF11V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SKR331M1CF11V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack:
1
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
16 VDC
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 900
Can Ship immediately
Minimum Order Quantity: 10
Price (USD)
Qty
Unit Price
10
$7.210
100
$1.990
500
$0.763
1,000
+
$0.391
English
Chinese
Spanish
