SKR330M1HE11V
Cornell DubilierCap Aluminum Lytic 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 4.02 Ohm 125mA 2000h 85°C
RoHS Compliant
Discontinued
DESCRIPTION
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 4.02 Ohm 125mA 2000h 85°C
Search Keywords: SKR330M1HE11V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SKR330M1HE11V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack:
1
Capacitance Value:
33 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
50 VDC
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 1,595
Ships today, if you order in
Minimum Order Quantity: 20
Price (USD)
Qty
Unit Price
20
$5.9800
100
$1.5000
500
$0.5280
1,000
+
$0.2372
English
Chinese
Spanish
