help desk software
SKR222M1EJ26V by cornell dubilier
Image is representational - see mfr. specs

SKR222M1EJ26V

Cornell Dubilier

Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.14 Ohm 1550mA 2000h 85°C ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SKR222M1EJ26V is a Type SK radial leaded aluminum electrolytic capacitor designed for general-purpose applications requiring long-life performance at elevated temperatures. This capacitor features a 220 µF capacitance with a ±20% tolerance and is rated for 26 V DC operation with a maximum surge voltage of 32.5 V. The device is rated for +85°C operation with a 2000-hour load life, making it suitable for consumer electronics such as stereo radios, televisions, and computers. It exhibits low equivalent series resistance (ESR) and controlled ripple current characteristics across the operating temperature range of -40°C to +85°C, ensuring stable performance in demanding applications.

Search Keywords: SKR222M1EJ26V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SKR222M1EJ26V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
25 VDC
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 400

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$1.30
25
$1.28
50
$1.25
100
$1.23
500
$1.20
1,000 +
$1.18

Tools/3D Models

Product Guides